Finder 80.71.0.240.0000 1A Multifunction Modular Solid State Timer

MPN
80.71.0.240.0000
Brand
Finder
EAN-13
8012823326122
Order Code
49-3760
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.82 £46.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Finder 80.71.0.240.0000 Multi Voltage / Multi Function Solid State Timer is from the 80 Series. This high input/ output isolation modular timer is 17.5mm width and 35mm DIN rail mountable. It has six time scales from 0.1 seconds to 24 hours. This flexibility of operation means that specification is simplified and inventory levels can be kept to a minimum.

This multi-function timer has On-delay (AI) , Interval (DI), Symmetrical flasher (SW (starting pulse on)), Off-delay with control signal (BE), On- and off-delay with control signal (CE) and Interval with control signal on (DE). The contact configuration is 1 NO (SPST-NO). Rated at 1A and with a flexible voltage range of 24 to 240V AC means that specification is simplified and inventory levels can be kept to a minimum.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • 17.5mm wide
  • Six time scales from 0.1s to 24h
  • High input/output isolation
  • 35mm DIN rail (EN 60715) mount
  • Multi-voltage output (24...240V AC/DC), independent from the input voltage
  • Multi-voltage input with 'PWM clever' technology
  • Contact type: SPST-NO
  • Dimensions: 60.8(H) x 17.5(W)mm
  • Operating voltage: 24 - 240V DC/AC
  • Product Specifications: Pulse duration: (if control via B1) 50 ms
  • Recovery duration: 50ms
  • Protection type: IP20
  • Specification: Semiconductor time relay multifunction
  • Switching capacity:
    Max 2000VA
  • Switching current: 1A
  • Switching voltage: 24 - 240V DC/AC
  • Temperature range: -10°C to +50°C
  • Time range(s): 6 time ranges 24 hrs
  • Timer functions: On-delay, momentary pick up, flasher impulse initiated, delayed drop off, delayed pick up and drop off, impulse former.
  • Manufacturer's part: Finder 80.41.0.240.0000
Type TDR
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Depth 56.5mm
Display LCD
EF003360 false
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time false
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping N/A
Function star-delta false
Height 84mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Current 1A
Number of output , delayed, hange-over contact 0
Number of output , delayed, ormally closed contact 0
Number of output , delayed, ormally open contact 1
Number of outputs, undelayed, change-over contact N/A
Number of outputs, undelayed, normally closed contact N/A
Number of outputs, undelayed, normally open contact N/A
Operating Voltage 250V
Outputs Relay
Outputs, reversible delayed/undelayed N/A
Pluggable on auxiliary contact block N/A
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC 240 - 240V
Remote operation possible false
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting true
Time Range 0.1 - 86400s
Time Range (s) 6 time ranges 24 hrs
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot