Finder 7S.14.9.024.0220 Relay 2 NO Contacts 2 NO Contacts 24-110VDC

MPN
7S.14.9.024.0220
Brand
Finder
EAN-13
8012823365848
Order Code
50-5067
Country of Origin
Italy

Discontinued


This Finder 6A Relay Module 7S.14.9.024.0220 with Forcibly Guided Contacts is from the 7S series. The 24V DC relay module is 22.5mm wide and for 35mm DIN rail mounting. The contacts of this 2-pole relay have been manufactured from AgNi.

It has been designed for its functional reliability in machinery and plant engineering, according to EN 13849-1. Ideal for use for railway and safety applications, with materials compliant with fire and smoke characteristics (UNI 11170-3); mechanical and climatic characteristics compliant with EN 61373 and EN 50155.


  • Specification: Relay module - positively driven contacts
  • Nominal voltage: 24 - 110V DC
  • Nominal current: 6A
  • Switching capacity: (AC1) 1500VA/(AC15, 230V/AC) 500VA
  • Switching voltage: 250V AC
  • Switching current: (DC1, 30/110/220V)Max 6/0.6/0.2A/(DC13, 24V)Max 1A
  • Protection type: IP20
  • Dielectric strength: (Open contacts) 1500V AC
  • Contact material: AgNi
  • Contact type: DPDT-NO, DPDT-NC
  • Temperature range -40°C to +60°C
  • Durability: 10 x 106 switching cycles
  • Electrical lifespan: (AC1) 100 x 103 switching cycles
  • Switch-on current: 15A
  • Connection: Spring cage terminals
  • Dimensions: 100.3(L) x 22.5(W) x 78.8(H)mm
  • Manufacturer's part:: Finder 7S.14.9.024.0220
Type Relay
Contact Configuration 2NO + 2NC
Dimensions 100.3 x 22.5 x 78.8mm
Operating Voltage (AC) 250V
Operating Voltage (DC) 24 to 110V
Output Current 6A
Temperature Range -40 to +60°C

Trustpilot