Finder 7S.12.9.024.5110 Relay 1 NO Contact 1 NC Contact

MPN
7S.12.9.024.5110
Brand
Finder
EAN-13
8012823365817
Order Code
50-5066
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

This Finder 6A Relay Module 7S.12.9.024.5110 with Forcibly Guided Contacts is from the 7S series. The 24V DC relay module is 22.5mm wide and for 35mm DIN rail mounting. The contacts of this 2-pole relay have been manufactured from AgNi.

It has been designed for its functional reliability in machinery and plant engineering, according to EN 13849-1. Ideal for use for railway and safety applications, with materials compliant with fire and smoke characteristics (UNI 11170-3); mechanical and climatic characteristics compliant with EN 61373 and EN 50155.


  • Specification: Relay module - positively driven contacts
  • Nominal voltage: 24V DC
  • Nominal current: 6A
  • Switching capacity: (AC1) 1500VA/(AC15, 230V/AC) 700VA
  • Switching voltage: 250V AC
  • Switching current: (DC1, 30/110/220V)Max 6/0.6/0.2A/(DC13, 24V)Max 1A
  • Protection type: IP20
  • Dielectric strength: (Open contacts) 1500V AC
  • Contact material: AgNi+5µ Au
  • Contact type: SPST-NO, SPST-NC
  • Temperature range -40°C to +60°C
  • Durability: 10 x 106 switching cycles
  • Electrical lifespan: (AC1) 100 x 103 switching cycles
  • Switch-on current: 15A
  • Connection: Spring cage terminals
  • Dimensions: 100.3(L) x 22.5(W) x 78.8(H)mm
  • Manufacturer's part:: Finder 7S.12.9.024.5110
Type Relay
Contact Configuration 1 O + 1 CN
Depth 96mm
Dimensions 100.3 x 22.5 x 78.8mm
Evaluation inputs 1-channel
Height 78.8mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -40°C
Model Expansion device
Number of output , afety related, undelayed, ith contact 1
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Operating Voltage (AC) 250V
Operating Voltage (DC) 24V
Output Current 6A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage DC 16.8 - 30
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switch-on current 15A
Temperature range -40°C to +60°C
Temperature Range -40 to +60°C
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 22.5mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot