Finder 7L.46.0.230.2200 Enclosure light 1200 lm magnetic 5000K 230V

MPN
7L.46.0.230.2200
Brand
Finder
EAN-13
8012823433189
Order Code
03-4508
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £80.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder Enclosure Light 7L.46.0.230.2200, black and transparent, offers 13 W power with 1200 lumens at 230 V. Its dimensions are 310.60 x 46 x 47.50 mm, making it compact yet effective for various settings. Suitable for switchboard, cabinet, cupboard, workplace, plant, and industrial plant lighting.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
Width 46mm
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot