Finder 7L.46.0.230.1200 LED Enclosure light 1200lm 230V magnetic fix

MPN
7L.46.0.230.1200
Brand
Finder
EAN-13
8012823433165
Order Code
03-4506
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £71.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Finder manufactures the Enclosure Light 7L.46.0.230.1200, offering 13 W power with 1200 lm brightness and operating at 230 V. This product, measuring 310.60 x 46 x 47.50 mm, is ideal for switchboard, cabinet, and cupboard lighting in workplaces and industrial plants. Designed for efficiency and versatility, the light is best used in various lighting applications, ensuring clear visibility in enclosed spaces.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 240V
Maximum Temperature +50°C
Min. operating voltage 110V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 110 - 240V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
Width 46mm
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot