Finder 7L.46.0.024.2100 Enclosure light 1200 lm 5000 K flexible mount

MPN
7L.46.0.024.2100
Brand
Finder
EAN-13
8012823433134
Order Code
03-4503
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £77.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder enclosure light 7L.46.0.024.2100, manufactured by Finder, provides 1200 lumens of illumination with its 13 W LED, operating at 24 V. Measuring 310.60 x 46 x 47.50 mm, this black and transparent light is ideal for switchboard, cabinet, and cupboard lighting applications. It is also suitable for workplace and industrial plant environments.
Type Enclosure light
Colour Black, Transparent
Colour Temperature Type 5000K
Connection Push-in connector
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dim (L x W x H) 310.60 x 46 x 47.50 mm
Energy efficiency rating n.rel.
Height 47.50mm
Lamp power 13W
Lamp type LED not exchangeable
Length 310.60mm
Luminous flux (Φ) 1200lm
Material Plastic
Max. operating voltage 48V
Maximum Temperature +50°C
Min. operating voltage 12V
Min. temperature -30°C
Mounting method Magnetic
Operating Current 300mA
Power 13W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
Width 46mm
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot