Finder 7L.43.0.024.2200 LED lamp 6W daylight white motion detector

Image Representative of Range

Finder 7L.43.0.024.2200 LED lamp 6W daylight white motion detector

MPN
7L.43.0.024.2200
Brand
Finder
EAN-13
8012823432304
Order Code
03-4494
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £75.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder Enclosure Light 7L.43.0.024.2200 is a 6-watt LED lighting solution designed for switchboard, cabinet, cupboard, and workplace lighting applications. Manufactured by Finder, its main features include energy-efficient LEDs suitable for industrial plant lighting. This product is ideal for enhancing visibility and safety in various enclosed spaces.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
LED features incl. On/Off switch
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Plug/connector
Voltage type AC/DC
With light sensor true
With on/off switch false
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot