Finder 7L.43.0.024.1100 Enclosure light LED 6W 600lm 5000K magnetic

Image Representative of Range

Finder 7L.43.0.024.1100 Enclosure light LED 6W 600lm 5000K magnetic

MPN
7L.43.0.024.1100
Brand
Finder
EAN-13
8012823432274
Order Code
03-4491
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £61.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7L.43.0.024.1100 is an enclosure light featuring LED technology with 6-watt power output. It is ideal for use in switchboard, cabinet, and cupboard lighting, as well as workplace and industrial plant lighting. This product is suited for various environments due to its efficient illumination and reliability.
Type Enclosure light
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Energy efficiency rating F (A - G)
IP Rating IP20
Lamp power 9W
Lamp type LED not exchangeable
LED features incl. On/Off switch
Length 310mm
Material Plastic
Max. operating voltage 48V DC/AC
Min. operating voltage 12V DC/AC
Mounting method Magnetic
Operating Voltage 12 - 48 V DC/AC
Power 6W
Rated voltage 12 - 48V
Suitable for 19 inch mounting N/A
Type of electric connection Clamping/screw mounting
Voltage type AC/DC
With light sensor false
With on/off switch true
With socket outlet false

Reviews

Be the first to submit a review

Trustpilot