Finder 7E.56.8.400.0010 3-Phase Digital Electricity Meter 1500A MID-approved

Image Representative of Range

Finder 7E.56.8.400.0010 3-Phase Digital Electricity Meter 1500A MID-approved

MPN
7E.56.8.400.0010
Brand
Finder
EAN-13
4016138601428
Order Code
11-8770
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £224.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 7E.56.8.400.0010 is a digital three-phase electricity meter with a 1500 A capacity. It is MID-approved, making it suitable for accurate consumption measurement and billing purposes. Typical applications include monitoring electrical consumption in industrial and commercial settings.
Type Electricity meter (3-phase)
Accuracy Class 1/B
Current load 1500A
Depth 60mm
Dim (W x H x D) 70 x 89 x 60 mm
Display range 0 - 999999.9 kWh
Effective current range 0.5 - 6A
Frequency 50Hz
Height 89mm
MID-approved Yes
Misc Attribute 2 For cap rail
Operating Voltage 3 x 230V AC
Own consumption 1.5W
Recess width 70mm
Starting current 0.01A
Width 70mm

Reviews

Be the first to submit a review

Trustpilot