Finder 71.91.8.230.0300 Thermistor Temperature Sensing Relay 230VAC

MPN
71.91.8.230.0300
Brand
Finder
EAN-13
8012823276007
Order Code
50-5647

Discontinued


The Thermistor Temperature Sensing Relay Without Fault Memory (Finder 71.91.8.230.0300) is rated 230V 10A. This 2 CO (DPDT) relay, has Temperature detection with PTC, Fault memory that is switch selectable, Reset by Reset button or supply interruption, PTC short circuit detection and PTC wire breakage detection.

Typical applications – Thermistor temperature sensing and fault finding relays for industrial applications.


  • Specification: Temperature monitoring with a PTC
  • Operating voltage: 230V DC/AC
  • Switching capacity: 10A/ 250V AC
  • Contact type: 1 NO (SPST-NO)
  • Dimensions: 22.5(W) x 78.8(L)mm
  • Manufacturer's part: Finder 71.91.8.230.0300
Type Thermistor relay
Contact Configuration 1NO
Contact Type 1 NO (SPST-NO)
Dimensions 78.8 x 22.5 x 101mm
Operating Voltage (AC) 230V
Operating Voltage (DC) 230V
Output Current 10A
Temperature Range -20 to +55°C

Trustpilot