Christmas Opening Hours and Delivery Dates here

Finder 71.51.8.230.1021 10A Programmable Universal Current Monitoring Relay

Order Code:

49-2964

Brand: Finder MPN: 71.51.8.230.1021 EAN-13: 8012823275994

Discontinued


The Programmable Universal Current Monitoring Relay (Finder 71.51.8.230.1021) is rated at 230V 10A . This 1 CO (SPDT) relay is for mounting onto 35mm DIN rail and has a AC/DC current detection that is adjustable. This relay can be used with current transformer 50/5, 100/5, 150/5, 250/5, 300/5, 400/5 or 600/5.

Typical applications - Monitoring of the over- and undercurrent or nominal current with hysteresis (5 - 50% of the nominal value).


  • Programmable for DC or AC detection level
  • Zero voltage memory according to EN 60204-7-5
  • Fault memory
  • Electrical isolation between measuring and supply circuits
  • Immune to supply interruptions of < 200ms
  • 35mm rail (EN 50022) mounting
  • Contact type: SPDT-CO
  • Dimensions: 85(H) x 35(W)mm
  • Operating voltage: 230V /AC (50/60 Hz, P = 4 VA)
  • MinSwitching load (V/mA): 300 (5/5) mW
  • Current transformer selectable AC 50/60 Hz Current 0.1 - 10 A, on converter up to 600A
  • Current transformer: 600/5, 400/5, 300/5, 250/5, 150/5, 100/5 or 50/5
  • DC current: 0.1 - 10A
  • Engageable, activation time: (for suppression of shutdowns at higher inrush) 0.1 - 20 seconds
  • Specification: Current monitoring relay
  • Switching capacity: (AC1) Max 2500VA / (AC15, 230V) 500VA/1-phase motor load (AC-3 mode, 230V) 0.5kW
  • Switching current: 10A
  • Switching voltage: 250V AC
  • Time range: Trip delay time 0.1 - 12 seconds
  • Manufacturer's part: Finder 71.51.8.230.1021
Type Voltage monitoring relay
Contact Configuration SPDT
Dimensions 85 x 35 x 58mm
Operating Voltage (AC) 230V
Output Current 10/15A
Temperature Range -20 to +55°C

Trustpilot