Finder 70.92.0.024.0002 Thermistor overload Relay 24V AC 2 change-overs

MPN
70.92.0.024.0002
Brand
Finder
EAN-13
8012823444505
Order Code
03-4380
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £83.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder manufactures the 70.92.0.024.0002 thermistor overload relay, which operates at 24 V AC and features two change-overs. This monitoring relay is designed to protect motors by detecting temperature increases to prevent overheating. Ideal for use in industrial applications, it ensures reliable and safe motor operation.
Type Thermistor overload relay
Connection type auxiliary circuit Screw connection
Contact Material AgNi
Contact Type 2 change-overs
Depth 104.3mm
Dim (W x H x D) 22.5 x 86.2 x 104.3 mm
EF002412 24 - 24
Error registration possible true
External reset possible true
Height 86.2mm
IP Rating IP20
Maximum Switching Load 400VA
Maximum Temperature 55°C
Min. temperature -20°C
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of measuring circuits 1
Operating Voltage 24V AC
Switching current (max.) 8A
Switching voltage (max.) 400V AC
Voltage type for actuating AC/DC
Width 22.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot