The Finder 70.41.8.400.2030 is a Network Monitoring Relay rated at 380 to 415VAC. The Relay is from the Finder 70 series and is for 35mm DIN rail mounting. This Electronic Voltage Monitoring Relay has screw terminals, and is ideal for three-phase applications. The Multifunctional relay, provides the flexibility of monitoring Undervoltage, Overvoltage, Window Mode, Phase rotation, Phase loss, Asymmetry and Neutral loss.
Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.
- Contacts: 1 CO (SPDT)
- Voltage: 380 to 415V AC
- Switching voltage: 250V/AC/Max 400V AC
- Rated power 6A
- Protection type: IP20
- Dielectric strength: (Supply/contacts) 4kV, (open contacts) 1000V AC
- Contact material: AgNi
- Temperature range: -20°C to +50°C
- Switch-on delay: 1 seconds
- Switch-off delay: 0.5 to 60 seconds
- Manufacturer's part: Finder 70.41.8.400.2030
| Type |
3-phase monitoring |
| Contact Configuration |
1 O°C |
| Contains function DC overvoltage |
false |
| Contains function DC-under voltage |
false |
| Contains function DC-voltage hysteresis |
false |
| Depth |
56.5mm |
| Dimensions |
88.8 x 35 x 60.8mm |
| Height |
84mm |
| IP Rating |
IP20 |
| Max. permitted delay-on energization time |
1s |
| Max. permitted off-delay time |
60s |
| Maximum Temperature |
+60°C |
| Min. adjustable delay-on energization time |
N/A |
| Min. adjustable off-delay time |
0.5s |
| Min. temperature |
-20°C |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Voltage (AC) |
380 to 415V |
| Output Current |
6A |
| Rated control supply voltage AC 50 Hz |
400 - 400 |
| Rated control supply voltage AC 60 Hz |
400 - 400 |
| Response value voltage |
300 - 480V |
| Single-phase hysteresis possible |
false |
| Single-phase overvoltage possible |
false |
| Single-phase under voltage possible |
false |
| Temperature Range |
-20 to +50°C |
| Three-phase hysteresis possible |
true |
| Three-phase overvoltage possible |
true |
| Three-phase under voltage possible |
true |
| Type of electric connection |
Screw connection |
| Type of voltage measuring range |
AC |
| Voltage |
380 to 415V AC |
| Voltage measuring range 1 |
300 - 400V |
| Voltage measuring range 2 |
380 - 480V |
| Voltage type for actuating |
AC |
| Width |
35mm |
| With detachable clamps |
false |