Finder 70.11.8.230.2022 Network Monitoring Relay (220...240VAC)

MPN
70.11.8.230.2022
Brand
Finder
EAN-13
8012823364803
Order Code
50-5184
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.21
10+ £65.84
100+ £63.57
500+ £60.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

The Finder 70.11.8.230.2022 is a Network Monitoring Relay rated at 220 to 240VAC. The Relay is from the Finder 70 series and is for 35mm DIN rail mounting. This Electronic Voltage Monitoring Relay has screw terminals, and is ideal for single-phase applications. The multifunctional relay provides the flexibility of monitoring Undervoltage, Overvoltage, and Window Mode.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Contacts: 1 CO (SPDT)
  • Voltage: 220 to 240V AC
  • Switching voltage: 250V/AC/Max 400V AC
  • Rated power 10A
  • Protection type: IP20
  • Dielectric strength: (Supply/contacts) 4kV, (open contacts) 1000V AC
  • Contact material: AgNi
  • Temperature range: -20°C to +50°C
  • Switch-on delay: 1 seconds
  • Switch-off delay: 0.5 to 60 seconds
  • Manufacturer's part: Finder 70.11.8.230.2022
Type 1 phase voltage control
Contact Configuration 1 O°C
Contains function DC overvoltage false
Contains function DC-under voltage false
Contains function DC-voltage hysteresis false
Depth 56.5mm
Dimensions 88.8 x 17.5 x 60.8mm
Height 84mm
IP Rating IP20
Max. permitted delay-on energization time 1s
Max. permitted off-delay time 60s
Maximum Temperature +50°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time 0.5s
Min. temperature -20°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 220 to 240V
Output Current 10A
Rated control supply voltage AC 50 Hz 230 - 230
Rated control supply voltage AC 60 Hz 230 - 230
Response value voltage 170 - 270V
Single-phase hysteresis possible true
Single-phase overvoltage possible true
Single-phase under voltage possible true
Temperature Range -20 to +50°C
Three-phase hysteresis possible false
Three-phase overvoltage possible false
Three-phase under voltage possible false
Type of electric connection Screw connection
Type of voltage measuring range AC
Voltage measuring range 1 170 - 230V
Voltage measuring range 2 220 - 270V
Voltage type for actuating AC
Width 17.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot