Finder 6M.BU.0.024.2200 gateway TCP/IP to Modbus RTU with web server

Image Representative of Range

Finder 6M.BU.0.024.2200 gateway TCP/IP to Modbus RTU with web server

MPN
6M.BU.0.024.2200
Brand
Finder
EAN-13
8012823445786
Order Code
03-4373
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Finder 6M.BU.0.024.2200 is a current converter designed with a Rogowski coil for precise AC current measurement. It facilitates integration into systems by outputting a standard 4-20 mA current loop signal. This device is ideal for applications requiring accurate current monitoring, such as in industrial automation and energy management systems.
Type Gateway
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Colour White
Degree of protection (IP) IP20
Depth 63.2mm
Dim (L x W x H) 63.20 x 17.70 x 93.10 mm
Explosion safety category for dust None
Explosion safety category for gas None
Fieldbus connection over separate bus coupler possible false
Front built-in possible false
Height 93.10mm
IO link master false
Length 63.20mm
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Performance level according to EN ISO 13849-1 None
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard eGPRS false
Radio standard LTE false
Radio standard WLAN 802.11 false
SIL according to IEC 61508 None
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz 24 - 24V
Supply voltage AC 60 Hz 24 - 24V
Supply voltage DC 24 - 24V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
System accessory false
Voltage type (supply voltage) AC/DC
Wall mounting/direct mounting false
Width 17.70mm
With potential separation true

Reviews

Be the first to submit a review

Trustpilot