Finder 6K.14.8.024.4718 industrial Relay 24 V AC 18 A 3 NO 1 NC contacts

MPN
6K.14.8.024.4718
Brand
Finder
EAN-13
8012823449890
Order Code
03-4370
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 6K.14.8.024.4718 is an industrial relay designed for controlling electrical circuits, offering three makers and one breaker capability. It can handle up to 7.5 kW at 24 V AC and 18 A, making it suitable for heavy-duty applications. Typical uses include managing motors, lighting, and heating systems in industrial settings.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 18A
Contact Material AgSnO2
Current load 18A
Depth 61.50mm
Dimensions (W x H x D) 45 x 64.50 x 61.50 mm
Height 64.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 7.5kW
Power Rating 7.5
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V 18A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V 7.5kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot