Finder 6K.14.8.024.4710 industrial Relay 3NO+1NC 4kW 24V AC 10A IP20

MPN
6K.14.8.024.4710
Brand
Finder
EAN-13
8012823449852
Order Code
03-4369
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 6K.14.8.024.4710 is an industrial electrical contactor designed for controlling circuits up to 4 kW with a voltage of 24 V AC and a current of 10 A. Featuring three makers and one breaker, it is ideal for use in industrial automation and equipment control. Typically, it is used in applications requiring reliable switching and control in power systems.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 10A
Contact Material AgSnO2
Current load 10A
Depth 61.50mm
Dimensions (W x H x D) 45 x 64.50 x 61.50 mm
Height 64.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 10A
Rated operation current Ie at AC-4, 400 V 10A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot