Finder 6K.13.8.230.4374 industrial Relay 74A 230V AC 37kW IP20 35mm Rail

MPN
6K.13.8.230.4374
Brand
Finder
EAN-13
8012823450407
Order Code
03-4368
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £156.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 6K.13.8.230.4374 is an industrial relay designed for heavy-duty applications. It supports up to 37 kW at 230 V AC with a current rating of 74 A. It is frequently used in industrial environments for controlling large electrical loads.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 74 A
Contact Material AgSnO2
Contact Type 3 makers
Current load 74A
Depth 92mm
Dimensions (W x H x D) 59.80 x 110 x 92 mm
Height 110mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 37kW
Power Rating 37
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 74A
Rated operation current Ie at AC-4, 400 V 74A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 30kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 59.80mm

Reviews

Be the first to submit a review

Trustpilot