Finder 6K.13.8.230.4350 Relay 3-phase 50A 230V AC IP20 35mm Rail mount

MPN
6K.13.8.230.4350
Brand
Finder
EAN-13
8012823450339
Order Code
03-4367
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £102.48 £101.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Finder 6K.13.8.230.4350 Industrial relay is a robust electrical contactor suitable for managing loads up to 22 kW at 230 V AC and 50 A. Manufactured by Finder, this relay is ideal for controlling high-power machinery and equipment in industrial settings. Its design ensures reliable performance in demanding environments.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 50A
Contact Material AgSnO2
Contact Type 3 makers
Current load 50A
Depth 92mm
Dimensions (W x H x D) 59.80 x 110 x 92 mm
Height 110mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 22kW
Power Rating 22
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 50A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 22kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 59.80mm

Reviews

Be the first to submit a review

Trustpilot