Finder 6K.13.8.230.4332 industrial Relay 15 kW 230V AC 32A IP20

MPN
6K.13.8.230.4332
Brand
Finder
EAN-13
8012823450292
Order Code
03-4366
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £58.85 £58.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 6K.13.8.230.4332 Industrial relay is a robust electrical contactor designed to operate at 230 V AC with a power handling capacity of 15 kW and a current rating of 32 A. This versatile part is suitable for various industrial applications where reliable switching of electrical loads is essential. Typical use cases include motor controls, industrial automation, and power distribution systems.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 32A
Contact Material AgSnO2
Contact Type 3 makers
Current load 32A
Depth 83.50mm
Dimensions (W x H x D) 45 x 74 x 83.50 mm
Height 74mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Power 15kW
Power Rating 15
Width 45mm

Reviews

Be the first to submit a review

Trustpilot