Finder 6K.13.8.230.4324 industrial Relay 230V AC 24A 3NO IP20 11kW

MPN
6K.13.8.230.4324
Brand
Finder
EAN-13
8012823450254
Order Code
03-4365
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 6K.13.8.230.4324 industrial relay is a high-quality electrical contactor designed to handle up to 11 kW power at 230 V AC. With a capacity of 24 A, it is suitable for various industrial applications requiring reliable motor control. This contactor is commonly used in factories and automated systems to efficiently manage electrical loads.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 24 A
Contact Material AgSnO2
Contact Type 3 makers
Current load 24A
Depth 83.50mm
Dimensions (W x H x D) 45 x 74 x 83.50 mm
Height 74mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 11kW
Power Rating 11
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 24A
Rated operation current Ie at AC-4, 400 V 24A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V 11kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot