Finder 6K.13.8.024.4350 industrial Relay 24 V AC 50 A 3 NO contacts

MPN
6K.13.8.024.4350
Brand
Finder
EAN-13
8012823450346
Order Code
03-4363
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £103.09
10+ £97.81
100+ £96.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 6K.13.8.024.4350 is an industrial relay capable of handling up to 22 kW and 50 A at 24 V AC. Its robust construction makes it suitable for a range of electrical contactor applications in industrial environments. Typically, it is used in machinery control and automation systems where reliable switching is crucial.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 50A
Contact Material AgSnO2
Contact Type 3 makers
Current load 50A
Depth 92mm
Dimensions (W x H x D) 59.80 x 110 x 92 mm
Height 110mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 22kW
Power Rating 22
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 50A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 22kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 59.80mm

Reviews

Be the first to submit a review

Trustpilot