Finder 6K.13.8.024.4332 industrial Relay 15 kW 24 V AC 32 A IP 20

MPN
6K.13.8.024.4332
Brand
Finder
EAN-13
8012823450308
Order Code
03-4362
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £63.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 6K.13.8.024.4332 is an industrial relay designed for heavy-duty use with a power rating of 15 kW and operates on 24 V AC with a current capacity of 32 A. Manufactured by Finder, this contactor is suitable for controlling electrical circuits in industrial settings. It's ideal for applications requiring reliable switching of motors or other high-power electrical loads.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 32A
Contact Material AgSnO2
Contact Type 3 makers
Current load 32A
Depth 83.50mm
Dimensions (W x H x D) 45 x 74 x 83.50 mm
Height 74mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 15kW
Power Rating 15
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 32A
Rated operation current Ie at AC-4, 400 V 32A
Rated operation power at AC-3, 400 V 15kW
Rated operation power at AC-4, 400 V 15kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot