Finder 6K.13.8.024.4324 industrial Relay 3NO 24A 11kW 24VAC IP20

MPN
6K.13.8.024.4324
Brand
Finder
EAN-13
8012823450261
Order Code
03-4361
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 6K.13.8.024.4324 industrial relay is a robust electrical contactor rated for 11 kW and 24 V AC, supporting a current of up to 24 A. Manufactured by Finder, it is designed for reliability in heavy-duty industrial applications. Typical uses for this relay include controlling machinery, motors, or other high-load electrical systems.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 24 A
Contact Material AgSnO2
Contact Type 3 makers
Current load 24A
Depth 83.50mm
Dimensions (W x H x D) 45 x 74 x 83.50 mm
Height 74mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 11kW
Power Rating 11
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 24A
Rated operation current Ie at AC-4, 400 V 24A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V 11kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot