Finder 6K.04.9.024.4712 mini industrial contactor 24V DC 12A Rail mount

MPN
6K.04.9.024.4712
Brand
Finder
EAN-13
8012823449951
Order Code
03-4360
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 6K.04.9.024.4712 is an industrial relay designed for controlling electrical circuits. It features 3 makers, 1 breaker with a power capacity of 5.5 kW, operates on 24 V DC, and supports a current of 12 A. Typically used in automation systems and machinery control panels, it ensures reliable switching in industrial applications.
Type Industrial relay
Coil Voltage 24V DC
Contact Current Rating 12A
Contact Material AgSnO2
Current load 12A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 5.5kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot