Finder 6K.04.9.024.4709 mini industrial contactor 4 kW 24 V DC 9 A

MPN
6K.04.9.024.4709
Brand
Finder
EAN-13
8012823449791
Order Code
03-4359
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 6K.04.9.024.4709 industrial relay is a reliable electrical contactor with three makers and one breaker, supporting up to 4 kW and 24 V DC at a current of 9 A. It is ideal for controlling electrical circuits in industrial environments, ensuring efficient operation and safety. Suitable applications include motor controls and other automated systems requiring precise electrical switching.
Type Industrial relay
Coil Voltage 24V DC
Contact Current Rating 9A
Contact Material AgSnO2
Current load 9A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 9A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot