Finder 6K.04.9.024.4312 mini industrial contactor 24V DC 12A 35mm Rail

MPN
6K.04.9.024.4312
Brand
Finder
EAN-13
8012823450070
Order Code
03-4358
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £34.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 6K.04.9.024.4312 industrial relay is designed for handling loads up to 5.5 kW with a current rating of 12 A. This electrical contactor operates on 24 V DC and is typically used in industrial automation systems. Common applications include controlling motors and other heavy electrical loads efficiently.
Type Industrial relay
Coil Voltage 24V DC
Contact Current Rating 12A
Contact Material AgSnO2
Contact Type 4 makers
Current load 12A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 4
Number of normally open contacts as main contact N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 5.5kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot