Finder 6K.04.9.024.4309 mini contactor 24 V DC 9 A 4 kW 4 NO IP20

MPN
6K.04.9.024.4309
Brand
Finder
EAN-13
8012823449975
Order Code
03-4357
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 6K.04.9.024.4309 is an industrial relay designed for controlling electrical circuits up to 4 kW and 9 A at 24 V DC. This electrical contactor is typically used in industrial settings for motor control and other automation applications. It offers reliable performance with precise switching capabilities.
Type Industrial relay
Coil Voltage 24V DC
Contact Current Rating 9A
Contact Material AgSnO2
Contact Type 4 makers
Current load 9A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 4
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 9A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot