Finder 6K.04.8.230.4709 mini industrial contactor 3NO/1NC 230V 9A 4kW

MPN
6K.04.8.230.4709
Brand
Finder
EAN-13
8012823449777
Order Code
03-4355
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder's 6K.04.8.230.4709 is an industrial relay engineered for efficient control in electrical systems. It features three makers, one breaker, capable of handling 4 kW at 230 V AC and 9 A. This robust contactor is ideal for use in industrial machinery, heating systems, and motor control.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 9A
Contact Material AgSnO2
Current load 9A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 9A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot