Finder 6K.04.8.230.4312 mini contactor 5.5 kW 230 V AC 4 NO 12 A

MPN
6K.04.8.230.4312
Brand
Finder
EAN-13
8012823450056
Order Code
03-4354
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £28.30
10+ £27.83
100+ £27.04
500+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder 6K.04.8.230.4312 industrial relay is a robust electrical contactor suitable for managing loads up to 5.5 kW and operating at 230 V AC with a current rating of 12 A. This durable device is ideal for industrial applications requiring reliable control over high-power electrical circuits. Typical uses include motor control and automation systems in factories and production environments.
Type Industrial relay
Coil Voltage 230V AC
Contact Current Rating 12A
Contact Material AgSnO2
Contact Type 4 makers
Current load 12A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 4
Number of normally open contacts as main contact N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 5.5kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot