Finder 6K.04.8.024.4712 mini contactor 24V coil 3NO/1NC 12A Rail mount

MPN
6K.04.8.024.4712
Brand
Finder
EAN-13
8012823449821
Order Code
03-4352
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 6K.04.8.024.4712 industrial relay, manufactured by Finder, features three makers and one breaker, supporting a power of 5.5 kW at 24 V AC and 12 A. This electrical contactor is typically used in industrial applications to control and automate machinery. Its reliability makes it ideal for heavy-duty electrical systems requiring efficient power management.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 12A
Contact Material AgSnO2
Current load 12A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 5.5kW
Power Rating 5.5
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 12A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 5.5kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot