Finder 6K.04.8.024.4709 mini contactor 3P 9A 4kW Rail mount 24V AC

MPN
6K.04.8.024.4709
Brand
Finder
EAN-13
8012823449784
Order Code
03-4351
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £21.07
10+ £19.35
100+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 6K.04.8.024.4709 is an industrial relay capable of switching 4 kW with a current rating of 9 A and operates on 24 V AC. This electrical contactor includes three makers and one breaker, designed for robust and reliable operation. It is typically used in automation and industrial machinery applications, ensuring efficient control of electrical circuits.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 9A
Contact Material AgSnO2
Current load 9A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 3
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 9A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot