Finder 6K.04.8.024.4309 mini contactor 24V AC 9A 4kW 35mm Rail IP20

MPN
6K.04.8.024.4309
Brand
Finder
EAN-13
8012823449968
Order Code
03-4349
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 6K.04.8.024.4309 industrial relay is designed for use in high-power applications, handling up to 4 kW and carrying 9 A at 24 V AC. It serves as an electrical contactor, ideal for controlling motors and other heavy-duty machinery in industrial settings. This component is reliable for switching electrical circuits and is commonly used in automation systems and power distribution.
Type Industrial relay
Coil Voltage 24V AC
Contact Current Rating 9A
Contact Material AgSnO2
Contact Type 4 makers
Current load 9A
Depth 45mm
Dimensions (W x H x D) 45 x 57.50 x 45 mm
Height 57.50mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -40°C
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 4
Number of normally open contacts as main contact N/A
Power 4kW
Power Rating 4
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated operation current Ie at AC-1, 400 V N/A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 9A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4kW
Rated operation power NEMA N/A
Suitable for distribution board true
Type of electrical connection of main circuit Rail connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot