Finder 59.34.8.230.0060 Relay Module 4CO 4PDT 230VAC 7A

MPN
59.34.8.230.0060
Brand
Finder
EAN-13
4064161262475
Order Code
51-0475
Qty Unit Price (Ex VAT)
1+ £14.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 7A 230V AC relay interface module with 4PDT-CO contacts that is just 27mm wide. Designed for 35mm rail mounting this relay is perfect as a coupling relay and as an interface for PLC and electronic systems.
  • 250V AC switching voltage
  • EMV-wiring
  • LED indication
  • Snubber diode
  • 4PDT-CO contacts
  • Screw terminals
  • Lockable test button
  • Identification labels
  • Mechanical switching position display.
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Type Relay component
Coil Current 7A
Coil Resistance 17Ω
Coil Voltage (DC) 230V AC
Contact Configuration 4PDT-CO
Height 86.1mm
IP Rating IP20
Length 79.7mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 10A
Switching Power 1750VA
Switching Voltage Max (AC) 250V AC
Width 27mm

Reviews

Be the first to submit a review

Trustpilot