Finder 59.34.8.110.0060 Relay Module 4CO 4PDT 110VAC 7A

Order Code:

51-0474

Brand: Finder MPN: 59.34.8.110.0060

Discontinued


A 7A 110V AC relay interface module with 4PDT-CO contacts that is just 27mm wide. Designed for 35mm rail mounting this relay is perfect as a coupling relay and as an interface for PLC and electronic systems.
  • 250V AC switching voltage
  • EMV-wiring
  • LED indication
  • Snubber diode
  • 4PDT-CO contacts
  • Screw terminals
  • Lockable test button
  • Identification labels
  • Mechanical switching position display.
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Switching Power (AC1) 7 A/250V AC

Trustpilot