Finder 58.P4.9.024.0050 Relay 24V DC 7A 4 COs for DIN-rail installation

Image Representative of Range

Finder 58.P4.9.024.0050 Relay 24V DC 7A 4 COs for DIN-rail installation

MPN
58.P4.9.024.0050
Brand
Finder
EAN-13
4064161268514
Order Code
03-4207
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Finder produces the 58.P4.9.024.0050 relay, designed for a nominal voltage of 24 V DC and a maximum switching current of 7 A. It features four change-over contacts, making it versatile for various switching applications. This relay is typically used in industrial settings for controlling circuits and managing electrical loads.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot