Finder 58.P4.9.012.0050 interface Relay 12V DC 7A 4 change-overs

Image Representative of Range

Finder 58.P4.9.012.0050 interface Relay 12V DC 7A 4 change-overs

MPN
58.P4.9.012.0050
Brand
Finder
EAN-13
4064161268507
Order Code
03-4205
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.82
10+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Finder 58.P4.9.012.0050 is an industrial relay capable of handling a nominal voltage of 12 V DC and a maximum switching current of 7 A. It features four change-overs, making it suitable for various control and automation applications. This relay is often used in industries requiring reliable switching and control of electrical circuits.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 12V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot