Finder 58.P4.8.230.5060 Series Relay 230V AC 7A DIN-rail interface

Image Representative of Range

Finder 58.P4.8.230.5060 Series Relay 230V AC 7A DIN-rail interface

MPN
58.P4.8.230.5060
Brand
Finder
EAN-13
2050003917841
Order Code
03-4204
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.12
10+ £24.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Finder's relay component 58.P4.8.230.5060 operates at a nominal voltage of 230 V AC with a maximum switching current of 7 A and features 4 change-overs. This relay is ideal for industrial applications where reliable switching is crucial. It is designed for use in controlling electrical circuits and managing current flow effectively.
Type Relay component
Connection Push-in connector
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 230V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot