Finder 58.P4.8.024.0060 Relay 24V AC 7A 4CO DIN-rail push-in connections

Image Representative of Range

Finder 58.P4.8.024.0060 Relay 24V AC 7A 4CO DIN-rail push-in connections

MPN
58.P4.8.024.0060
Brand
Finder
EAN-13
2050003917933
Order Code
03-4202
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.38
10+ £18.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 58.P4.8.024.0060 relay component operates at a nominal voltage of 24 V AC with a maximum switching current of 7 A, featuring four change-overs. Its robust design makes it suitable for various industrial applications, such as automation systems and control circuits.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot