Finder 58.P3.9.012.0050 interface Relay 12V DC 10A 3 change-overs

Image Representative of Range

Finder 58.P3.9.012.0050 interface Relay 12V DC 10A 3 change-overs

MPN
58.P3.9.012.0050
Brand
Finder
EAN-13
4064161268590
Order Code
03-4200
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.46
10+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 58.P3.9.012.0050 relay has a nominal voltage of 12 V DC and a maximum switching current of 10 A with 3 change-overs. Manufactured by Finder, this industrial relay is ideal for applications in automation and control systems. Suitable for various relay module setups, it serves effectively in switching circuits requiring high reliability.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot