Finder 58.34.9.220.0050 Relay 220V DC 7A 4 Change-Overs 1 Piece

Image Representative of Range

Finder 58.34.9.220.0050 Relay 220V DC 7A 4 Change-Overs 1 Piece

MPN
58.34.9.220.0050
Brand
Finder
EAN-13
4064161266183
Order Code
11-8757
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.65
10+ £26.58
100+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 58.34.9.220.0050 is an industrial relay with a nominal voltage of 220 V DC. It supports a maximum switching current of 7 A and features 4 change-overs, making it suitable for various control applications. This relay is ideal for use in automation systems and industrial machinery.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 220V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot