Finder 58.34.9.048.0050 Relay 48V DC 7A 4 Change-Overs

Image Representative of Range

Finder 58.34.9.048.0050 Relay 48V DC 7A 4 Change-Overs

MPN
58.34.9.048.0050
Brand
Finder
EAN-13
8012823119731
Order Code
11-8756
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.43
10+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 58.34.9.048.0050 relay component features a nominal voltage of 48 V DC and a maximum switching current of 7 A with 4 change-overs. This industrial relay is suitable for high-demand applications requiring reliable switching functions. Ideal for use in automation systems, it offers robust performance for controlling circuits.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 48V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot