Finder 58.34.9.024.5050 Relay 24V DC 7A 4 Change-Overs 1 piece

Image Representative of Range

Finder 58.34.9.024.5050 Relay 24V DC 7A 4 Change-Overs 1 piece

MPN
58.34.9.024.5050
Brand
Finder
EAN-13
2050002365858
Order Code
11-8755
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.78
10+ £22.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder 58.34.9.024.5050 relay component operates at a nominal voltage of 24 V DC and supports a maximum switching current of 7 A with 4 change-overs. This industrial relay is suitable for various applications requiring reliable control of electrical circuits. It is commonly used in automation systems and other industrial settings.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot