Finder 58.34.9.012.0050 Relay 12V DC 7A 4 Change-Overs

Image Representative of Range

Finder 58.34.9.012.0050 Relay 12V DC 7A 4 Change-Overs

MPN
58.34.9.012.0050
Brand
Finder
EAN-13
8012823118420
Order Code
11-8752
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.58
10+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Finder's 58.34.9.012.0050 relay component operates at a nominal voltage of 12 V DC and can handle a maximum switching current of 7 A. It features four change-overs and is typically used in industrial applications requiring reliable relay module solutions. The relay is designed for integration into systems where robust switching capabilities are needed.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 12V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot