Finder 58.34.8.230.0062 Relay 230V AC 7A 4 Change-Overs

Image Representative of Range

Finder 58.34.8.230.0062 Relay 230V AC 7A 4 Change-Overs

MPN
58.34.8.230.0062
Brand
Finder
EAN-13
8012823221397
Order Code
11-8750
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.87
10+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 58.34.8.230.0062 relay is a reliable component designed for industrial applications, operating at a nominal voltage of 230 V AC with a maximum switching current of 7 A. It features four change-overs, making it suitable for complex switching tasks in automation systems. This relay is ideal for use in machinery control, HVAC systems, and other scenarios requiring precise electrical control.
Type Relay component
Color Black
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 230V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot