Christmas Opening Hours and Delivery Dates here
Finder 58.34.8.048.0060 Relay 48V AC 7A 4 Change-Overs 1 piece

Finder 58.34.8.048.0060 Relay 48V AC 7A 4 Change-Overs 1 piece

Order Code:

11-8746

Brand: Finder MPN: 58.34.8.048.0060 EAN-13: 2050002365735

Discontinued


The Finder 58.34.8.048.0060 relay component is designed with a nominal voltage of 48 V AC and a maximum switching current of 7 A. It features four change-overs, making it suitable for controlling circuits with variable states. This relay is commonly used in industrial applications where reliable switching is essential.
Type Relay component
Maximum Switching Load 1750VA
Colour Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 change-overs
Nominal Voltage 48V AC
Switching current (max.) 7A
Switching voltage (max.) 250V AC

Trustpilot