Finder 58.34.8.012.0060 Relay 12V AC 7A 4 Change-Overs

Image Representative of Range

Finder 58.34.8.012.0060 Relay 12V AC 7A 4 Change-Overs

MPN
58.34.8.012.0060
Brand
Finder
EAN-13
4064161266138
Order Code
11-8743
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.66
10+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Finder 58.34.8.012.0060 relay component operates at a nominal voltage of 12 V AC and a maximum switching current of 7 A with 4 change-overs. Manufactured by Finder, this relay is suitable for use in various industrial control applications. It is typically used in systems requiring reliable switching and control such as automation equipment and electrical panels.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 12V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot