Finder 58.33.9.024.5050 Relay Nominal Voltage 24V DC Max Current 10A

Image Representative of Range

Finder 58.33.9.024.5050 Relay Nominal Voltage 24V DC Max Current 10A

MPN
58.33.9.024.5050
Brand
Finder
EAN-13
8012823329666
Order Code
11-8741
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.06
10+ £21.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Finder 58.33.9.024.5050 relay is designed for industrial applications, operating at a nominal voltage of 24 V DC with a maximum switching current of 10 A. It features three change-over contacts, providing versatile switching capabilities. This component is suitable for use in control panels and automation systems.
Type Relay component
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot