Finder 58.33.9.024.0050 Relay 24V DC 10A 3 Change-Overs 1 piece

Image Representative of Range

Finder 58.33.9.024.0050 Relay 24V DC 10A 3 Change-Overs 1 piece

MPN
58.33.9.024.0050
Brand
Finder
EAN-13
4064161266121
Order Code
11-8740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.87
10+ £13.64
100+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Finder 58.33.9.024.0050 relay component is designed for use in industrial settings, offering a nominal voltage of 24 V DC and a maximum switching current of 10 A. It features three change-over contacts, making it suitable for complex switching applications. This relay is ideal for automation systems and machinery requiring reliable control and switching functions.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot