Finder 58.33.9.012.0050 Relay 12V DC Max 10A 3 Change-Overs 1 piece

Image Representative of Range

Finder 58.33.9.012.0050 Relay 12V DC Max 10A 3 Change-Overs 1 piece

MPN
58.33.9.012.0050
Brand
Finder
EAN-13
2050002365650
Order Code
11-8739
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.78
10+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 58.33.9.012.0050 is a relay component operating at a nominal voltage of 12 V DC with a maximum switching current of 10 A. It features three change-over contacts, making it suitable for various industrial applications. This relay is ideal for controlling circuits in automation systems and can be used with a relay socket combo for easy installation.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot